- RS 제품 번호:
- 770-3602
- 제조업체:
- RS PRO
일시 품절-문의: krenquiry@rs-components.com
추가완료!
단가 개당
Was ₩56,437.003
귀하의 지불
₩24,343.514
수량 | 한팩당 |
1 + | ₩24,343.514 |
- RS 제품 번호:
- 770-3602
- 제조업체:
- RS PRO
참조 문서
제정법과 컴플라이언스
제품 세부 사항
RS PRO 304 mm x 12 mm x 8 mm 316 Stainless Steel Rectangular Bar
This 304 mm-long rectangular bar from RS PRO is a sturdy option for your construction tasks. It's made of 316-grade austenitic stainless steel, which means it has excellent corrosion resistance thanks to its molybdenum content. It's used in marine environments and the chemical industry, where pit-type corrosion poses a problem.
It has a tensile strength of 510 MPa and a hardness of 183 HB, so it's an excellent choice for heavy-duty applications. The stainless steel material is also food-safe, so you can use it for dairy and food processing. It won't interfere with sensitive applications such as marine equipment or photography as the steel is non-magnetic.
It has a tensile strength of 510 MPa and a hardness of 183 HB, so it's an excellent choice for heavy-duty applications. The stainless steel material is also food-safe, so you can use it for dairy and food processing. It won't interfere with sensitive applications such as marine equipment or photography as the steel is non-magnetic.
Features and Benefits
- Flat bar form
- Hardness of 183 HB
- Height of 8 mm
- Length of 304 mm
- Width of 12 mm
- Stainless steel material
- Material grade of 316
- Tensile strength of 510 MPa
- Chemical and marine equipment, food, photographic suitability
사양
속성 | 값 |
---|---|
Form | Flat Bar |
Material | Stainless Steel |
Length | 304mm |
Width | 12mm |
Material Grade | 316 |
Height | 8mm |
Tensile Strength | 510 MPa |
Hardness | 183 HB |
Suitability | Chemical & Marine Equipment, Food, Photographic |