HARTING, Har Flex 140 Way Edge Memory Card, Solder
- RS 제품 번호:
- 737-585
- 제조사 부품 번호:
- 15041402001000
- 제조업체:
- HARTING
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩3,272,195.55
일시적 품절
- 2026년 8월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,272,195.55 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 737-585
- 제조사 부품 번호:
- 15041402001000
- 제조업체:
- HARTING
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARTING | |
| Product Type | Memory Card | |
| Card Type | Edge | |
| Gender | Female | |
| Number of Contacts | 140 | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Orientation | Straight | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flex | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARTING | ||
Product Type Memory Card | ||
Card Type Edge | ||
Gender Female | ||
Number of Contacts 140 | ||
Number of Rows 2 | ||
Pitch 0.8mm | ||
Orientation Straight | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flex | ||
- COO (Country of Origin):
- CN
The HARTING HD-Card Edge Connector is designed for high-density applications, providing reliable PCB connectivity for data, signal, and power in automation systems. Its robust construction and Advanced materials ensure optimal performance across a wide temperature range.
Features & Benefits
Connector designed for high-density applications enhances space efficiency
Reflow soldering termination (SMT) simplifies installation and reduces assembly time
140 contacts provide extensive connectivity options for complex systems
Copper alloy contacts ensure excellent electrical conductivity and durability
Noble metal over nickel plating on mating side enhances corrosion resistance
Liquid crystal polymer housing offers high thermal stability and mechanical strength
Maximum operating temperature of 125 °C supports demanding environments
Minimum operating temperature of -55 °C ensures functionality in extreme conditions
Compliant with China RoHS, ELV, and UL 94 V-0 standards for safety and environmental protection
Applications
Used in industrial automation systems for efficient data transmission
Suitable for control panels and switchgear assemblies in various industries
Employed in manufacturing and assembly lines for reliable connectivity
Integrated into telecommunications and signal transmission applications
Installed in robotics and automated machinery for enhanced performance
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
What type of mounting does this product require?
This product requires surface mount installation.
관련된 링크들
- HARTING, Har Flex 140 Way Edge Memory Card, Solder
- HARTING, Har Flex 60 Way Edge Memory Card, Solder
- HARTING, Har Flex 80 Way Edge Memory Card, Solder
- HARTING, Har Flex 40 Way Edge Memory Card, Solder
- HARTING, Har Flex 100 Way Edge Memory Card, Solder
- HARTING, Har Flex 120 Way Edge Memory Card, Solder
- HARTING, Har Flex 120 Way PCB Edge Card Connector, Solder
- HARTING, Har Flex 20 Way Memory Card Connector, Solder