Omron Mechanical Rotary Encoder with a 6 mm

Subtotal (1 unit)*

₩252,766.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
  • 추가로 2025년 12월 22일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
단위당
한팩당
1 +₩252,766.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 재고 번호:
215-8850
제조 부품 번호:
E69-C06M
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Shaft Diameter

6 mm

Omron Mechanical Rotary Encoder, Extra-super Duralumin, For Use With E6B2-C/E6C2-C/E6D-C/E6CP-A - E69-C06M


This mechanical rotary encoder is engineered for precise position tracking in various industrial and automation applications. As a high-precision rotary position sensor, it converts angular movement into electrical signals, providing accurate feedback for motion control systems. This device is essential for enhancing operational efficiency and ensuring consistent performance in challenging environments.

Features & Benefits


• High precision measurement for accurate position control
• Durable construction suitable for industrial environments
• Wide operating temperature range for diverse applications
• Simple integration with existing motion control systems
• Low power consumption for energy efficiency

Applications


• Employed for motor control in robotic systems
• Utilised in CNC machinery for precise positioning
• Applied in conveyor systems for automation
• Integrated into monitoring systems for feedback loops

Can it effectively measure angular movements?


Yes, it translates angular movement into accurate electrical signals.

What materials are available for the couplings?


The couplings are available in both resin and metal options.

관련된 링크들