ABB High Performance S800 MCB, 4P, 125A, 1200V DC, 1.5 kA Breaking Capacity

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
707-6118
제조사 부품 번호:
2CCP814001R1849
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Number of Poles

4

Current Rating

125A

Rated DC Voltage

1200V

Breaking Capacity at Maximum Voltage Rating

1.5 kA

Range

High Performance

Series

S800

Width

53mm

Length

95mm

Depth

88.5mm

Model Number

S804PV-M125

COO (Country of Origin):
CH

S800PV-M Switch Disconnectors


With highly compact design for installation on the DIN rail, the S800PV-M switch disconnector offers safety-relevant isolation properties. As master switch for PV systems, the whole DC side can thus be safely isolated - locally or remote. Here again, consideration was given to the special ambient influences of photovoltaic systems up to 1200 Vdc even at the development stage:

Reliable isolation of up to 125 A rated current at ambient temperatures of up to 60° C without any losses
Safe switching of ohmic and inductive loads (inductive loads can occur with long line lengths)
Extensive range of accessories