The Hager NGT circuit breakers protect against short circuits and overload currents.
Features and Benefits
Complies with BS EN 60898-1 and EN 60947-2 1 and 3 pole versions Type D curve Breaking capacity: 6 kA to 10 kA Current rating: 1 A to 40 A DIN Rail mount Screw connection Thermal-magnetic tripping mechanism IP20 protection Operating temperature -25 °C to +60 °C