- RS 제품 번호:
- 526-6570
- 제조업체:
- RS PRO
184 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 10 백 1개
₩8,933.257
Bag(s) | Per Bag | 한팩당* |
1 - 4 | ₩8,933.257 | ₩893.498 |
5 + | ₩7,351.524 | ₩734.807 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 526-6570
- 제조업체:
- RS PRO
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- TW
제품 세부 사항
RS PRO Steel Ankerbolt 50 mm, 8 mm Fixing Hole
Use this steel ankerbolt from RS PRO to provide a sturdy and secure anchor for your base material. The bolt's 50 mm length lets you embed it deep into the base, providing strong support for your application.
Its steel body resists heat generated by your electrical equipment to prevent overheating. The zinc coating is corrosion-resistant, so it ensures that the bolt's grip remains firm and effective for a long time.
The self-tapping helical blades allow you to quickly drive the bolt into the fitting hole for easy installation. Its hex head makes it simple to wind into place using a wrench that fits an 8 mm fixing hole. This ankerbolt is suitable for use with materials such as brick, stone or concrete.
Its steel body resists heat generated by your electrical equipment to prevent overheating. The zinc coating is corrosion-resistant, so it ensures that the bolt's grip remains firm and effective for a long time.
The self-tapping helical blades allow you to quickly drive the bolt into the fitting hole for easy installation. Its hex head makes it simple to wind into place using a wrench that fits an 8 mm fixing hole. This ankerbolt is suitable for use with materials such as brick, stone or concrete.
Features and Benefits
- Fixing hole diameter of 8 mm
- Length of 50 mm
- Steel material
- Maximum fixing thickness of 20 mm
- Ankerbolt type
사양
속성 | 값 |
---|---|
Type | Ankerbolt |
Length | 50mm |
Fixing Hole Diameter | 8mm |
Maximum Fixing Thickness | 20mm |
Material | Steel |