- RS 제품 번호:
- 181-0461
- 제조사 부품 번호:
- 555008
- 제조업체:
- Fischer Fixings
43 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 100 박스 1개
₩19,282.657
Box(es) | Per Box | 한팩당* |
1 + | ₩19,282.657 | ₩193.189 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 181-0461
- 제조사 부품 번호:
- 555008
- 제조업체:
- Fischer Fixings
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
The fischer DUOPOWER offers very good hold values as a result of its 2 components: Depending on the building material, the grey components made from high quality nylon automatically activates the optimum product function (expansion, folding, knotting) for the best hold. The expansion wings of the red component support the secure expansion and offer additional security to the grey component. Easy screwing-in of the screw and correct "tightening" to close. No over-tightening of the screw. The preshaped edge on the plug head prevents the plug from slipping into the drill hole. The screws provided are optimally suited to the fischer expansion plug Duopower.
Combination of two material components for more performance.
Secure functions for solid (expansion) and hollow and panel building materials (folding/knotting).
Easy installation: narrow edge of the plug prevents it from falling deeper into the drill hole.
Best possible feedback from the anchor - you can feel that the anchor is sitting perfectly.
Secure functions for solid (expansion) and hollow and panel building materials (folding/knotting).
Easy installation: narrow edge of the plug prevents it from falling deeper into the drill hole.
Best possible feedback from the anchor - you can feel that the anchor is sitting perfectly.
사양
속성 | 값 |
---|---|
Type | Dowel |
Length | 40mm |
Fixing Hole Diameter | 8mm |
Maximum Fixing Thickness | 15mm |
Material | Nylon |
Series | DUOPOWER |