RawlPlug Steel Masonry Anchor M10 x 100mm, 12mm Fixing Hole
- RS 제품 번호:
- 530-501
- 제조업체:
- RawlPlug
가격 개당가격(10개가 1팩안에)**
₩4,648.28
110 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 | 한팩당** |
---|---|---|
10 + | ₩4,648.28 | ₩46,482.80 |
**다른 단위에 대한 가격 표시
- RS 제품 번호:
- 530-501
- 제조업체:
- RawlPlug
해당 안됨
- COO (Country of Origin):
- TW
Sleeve Anchor Bolts - Loose
All purpose expansion anchor for use in medium weight applications in brickwork, blockwork and hard masonry. Through fixing allows drilling through pre-positioned fixture. Manufactured from zinc-plated steel.
Features and Benefits.
- R-RLK-P Rawlok Mechanical Expansion Anchor Plug.
- Bolt projecting.
- All purpose.
- Medium weight anchor applications.
- Maximum performance in most base material.
- Integral collapse feature (ensures maximum clamping force).
- Bolt and drill size marked on the Expansion anchor bolt sleeve.
Typical Anchor Plug Masonry Fixings Applications.
- Radiators.
- Signs.
- Stadium seating.
- Satellite dishes.
- Wall plates.
- Shutters.
- Garage doors.
Material the R-RLK-P Rawlok Expansion Anchor Plug is Compatible with?
- Material the R-RLK-P Rawlock Expansion Anchor Plug is Compatible with?
- Non-cracked concrete (C20/25-C50/60 Approval).
- Solid brick.
- Reinforced concrete.
- Natural stone (only after site testing).
R-RLK-P Rawlok Expansion Anchor Plug Fixings Available?
- Stock number 530422, M6, steel, shield anchor projecting bolt, 8 mm x 40 mm.
- Stock number 530438, M6, steel, shield anchor projecting bolt, 8 mm x 65 mm.
- Stock number 530450, M8, steel, shield anchor projecting bolt, 10 mm x 50 mm.
- Stock number 530466, M8, steel, shield anchor projecting bolt, 10 mm x 75 mm.
- Stock number 530472, M8, steel, shield anchor projecting bolt, 10 mm x 95 mm.
- Stock number 530488, M10, steel, shield anchor projecting bolt, 12 mm x 60 mm.
- Stock number 530494, M10, steel, shield anchor projecting bolt, 12 mm x 70 mm.
- Stock number 530501, M10, steel, shield anchor projecting bolt, 12 mm x 100 mm.
- Stock number 530517, M10, steel, shield anchor projecting bolt, 12 mm x 130 mm.
How to use the R-RLK-P Rawlok Expansion Anchor Plug?
- Drill a hole (have pre-drilled hole ready) ensure that it is the correct diameter and depth needed.
- Special note: If fixing into brickwork avoid all mortar joint areas.
- Clean out the drilled hole removing all debris and dust (important to thoroughly remove everything).
- Insert the Rawlock through the fixture into the pre-drilled hole.
- Tighten the fixing (screw) carefully, only to the recommended torque.
What is an Expansion Anchor?
An expansion anchor is a fixing which is mainly used in a solid base material that when fixed in place gives you the fixing required through the expansion of the anchor. A pre-expanded anchor is simply inserted into a drilled hole and when tightened exerts pressure (expansion within the hole to provide a solid fixing).
An un-expanded anchor requires the anchor to be set once installed into the drilled hole.
속성 | 값 |
---|---|
Thread Size | M10 |
Type | Shield Anchor Projecting Bolt |
Length | 100mm |
Fixing Hole Diameter | 12mm |
Maximum Fixing Thickness | 50mm |
Material | Steel |