IKON Assorted Marker Pen

대량 구매 할인 받기

20개 더 담고 ₩36,400.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 4 units)*

₩41,104.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
4 - 16₩10,276.00₩41,100.00-
20 +₩8,456.00₩33,820.00₩36,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
195-1920
Distrelec 제품 번호:
304-18-386
제조업체:
IKON
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

IKON

Product Type

Marker Pen

Marker Type

Flip Chart Marker

Ink Colour

Assorted

Ink Colours Included

Yes

Tip Shape

Bullet

Permanent

No

Line Width

2mm

Standards/Approvals

No

제외

COO (Country of Origin):
BG

4 Pack Value Flipchart Marker Pens, Assorted Colours


Introducing the 4 pack of value flipchart markers, ideal for use in a range of applications at home, in the office or at school. Each marker has been designed with a high-quality bullet tip, offering a line width of 0.8 - 2 mm and can be used for finer writing. In addition to this, the super high-density colour is clear and fade-resistant, meaning it can be used on all paper types for long-lasting, reliable writing. These premium quality markers are ideal for use to write on flip charts during meetings, poster paper for drawing and writing and much more, making them incredibly versatile.

Features and Benefits:


  • These high-quality flipchart markers are perfect for everyday use across a range of applications where non-permanent writing or marking is required

  • Designed with a round barrel, the pen lid and barrel end colour easily indicate the ink colour of the pen, while the cap has a convenient pocket clip for use while on the go

  • The ink is quick-drying, ensuring that it doesn’t smudge and is also non-toxic and low-odour for a non-overwhelming scent

  • In addition to this, the ink is pigmented and fade-resistant, so the marker pen can be used on any paper, including fax paper or on photocopies without bleeding through

  • The strong bullet tip design is ideal for thinner lines and finer writing (0.8 – 2 mm) and also offers a 36-hour cap-off time without drying out

  • Mixed colour pen pack (Black, Blue, Red and Green), ideal for colour coding

  • Not suitable for use on whiteboards

  • Applications:


    Marker pens are essential pieces of office stationery equipment that can be used across a range of applications like writing on flipcharts, memo notes, documents and much more. They are incredibly versatile pens with different tip designs available and can come in a range of colours, ideal for colour-coding or creating stand out text. Marker pens are most commonly used in:

  • Schools and universities

  • Offices and workplaces

  • At home

  • 관련된 링크들