SMC SYJ700 series 3 station G 1/4 Manifold
- RS 제품 번호:
- 237-3745
- 제조사 부품 번호:
- SS5YJ7-21-03-00F-Q
- 제조업체:
- SMC
Subtotal (1 unit)*
₩75,527.12
일시적 품절
- 2026년 1월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩75,527.12 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 237-3745
- 제조사 부품 번호:
- SS5YJ7-21-03-00F-Q
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Number of Stations | 3 | |
| Connection Port Thread | G 1/4 | |
| Manufacturer Series | SYJ700 | |
| Type | Manifold | |
| Thread Size | 1/4in | |
| Thread Standard | G | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Number of Stations 3 | ||
Connection Port Thread G 1/4 | ||
Manufacturer Series SYJ700 | ||
Type Manifold | ||
Thread Size 1/4in | ||
Thread Standard G | ||
- COO (Country of Origin):
- JP
The SMC SY7000 series manifold assembly is an innovative combination of space efficiency and performance superiority which provides real value to the design solution. Whether designed in a manifold or used as a single valve, this small profile increases design flexibility and minimizes space requirements. It utilizes a low power 0.5 watts standard pilot solenoid design, which dramatically reduce thermal heat generation. It improves performance, decreases operating costs, and allows for direct control by PLC output relay.
Body ported valve manifold
Maximum 10 stations available as standard
Manifold for internal pilot valve
Maximum 10 stations available as standard
Manifold for internal pilot valve
관련된 링크들
- SMC SYJ700 series 8 station G 1/4 Manifold
- SMC SYJ700 series 2 station G 1/4 Manifold Base, SS3YJ7-21-02-00F-Q
- SMC SYJ700 series 6 station G 1/4 Manifold Base, SS3YJ7-21-06-00F-Q
- SMC SYJ700 series 3 station Metric M5 Manifold
- SMC SYJ700 series 4 station Push In 4 mm Manifold
- SMC SYJ700 series 5 station Metric M5 x 0.8 Manifold
- SMC SYJ7000 series 8 station G 1/4 Manifold
- SMC SYJ7000 series 5 station G 1/4 Manifold