SMC VV5QC11 series 5 station One-Touch Fitting 6 mm Manifold for use with VQC1000, VV5QC11-05C6SD0
- RS 제품 번호:
- 612-659
- 제조사 부품 번호:
- VV5QC11-05C6SD0
- 제조업체:
- SMC
N
Subtotal (1 unit)*
₩283,143.04
일시적 품절
- 2026년 1월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩283,143.04 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 612-659
- 제조사 부품 번호:
- VV5QC11-05C6SD0
- 제조업체:
- SMC
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Number of Stations | 5 | |
| Connection Port Thread | One-Touch Fitting 6 mm | |
| Manufacturer Series | VV5QC11 | |
| Type | Manifold | |
| For Use With | VQC1000 | |
| Model Number | VV5QC11-05C6SD0 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Number of Stations 5 | ||
Connection Port Thread One-Touch Fitting 6 mm | ||
Manufacturer Series VV5QC11 | ||
Type Manifold | ||
For Use With VQC1000 | ||
Model Number VV5QC11-05C6SD0 | ||
- COO (Country of Origin):
- JP
The SMC plug-in type manifold designed for easy integration into pneumatic systems. It is built without a solenoid unit (w/o SI unit), offering a flexible configuration for controlling air or fluid flow through multiple ports. The plug-in design simplifies installation and maintenance, allowing for quick changes or expansion of the system. It is ideal for applications that require efficient management of compressed air or fluid distribution in industrial or automation settings.
Base mounted
0.74957 lb weight
0.74957 lb weight
관련된 링크들
- SMC VQC1000 series 4 station One-Touch Fitting 6 mm Manifold Base, VV5QC11-04C6SD0
- SMC VQC1000 series 6 station One-Touch Fitting 6 mm Manifold Base, VV5QC11-06C6SD0
- SMC VV5QC series 4 station M5 Manifold Base for use with VQC1000 Valve
- SMC VQC2000 series 10 station One-touch Fitting 8 mm Manifold Base, VV5QC21-10C8SD0
- SMC VQC2000 series 8 station One-touch Fitting 8 mm Manifold Base, VV5QC21-08C8SD0
- SMC VQC2000 series 6 station One-touch Fitting 8 mm Manifold Base, VV5QC21-06C8SD0
- SMC VQC2000 series 4 station One-touch Fitting 8 mm Manifold Base, VV5QC21-04C8SD0
- SMC VQC2000 series 12 station One-touch Fitting 8 mm Manifold Base, VV5QC21-12C8SD0