- RS 제품 번호:
- 484-3744
- 제조사 부품 번호:
- 732044000 STASI 2
- 제조업체:
- Hirschmann
25 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(5개가 1팩안에)
₩1,410.968
수량 | 한팩당 | 한팩당* |
5 - 5 | ₩1,410.968 | ₩7,053.116 |
10 - 15 | ₩1,385.095 | ₩6,925.474 |
20 + | ₩1,359.221 | ₩6,797.831 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 484-3744
- 제조사 부품 번호:
- 732044000 STASI 2
- 제조업체:
- Hirschmann
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Belden Hirschmann Connector Accessory For Use With ST Series Connectors, Tin-Plated Brass, 4.2mm Mounting Hole - 732044000 STASI 2
Securely attach adapters to your industrial equipment with this connector accessory from Belden's Hirschmann range. It's designed for 2-pole + PE connectors from the ST series and helps to prevent accidental disconnection, giving you a reliable link. As it's made of tin-plated brass, the bracket can withstand corrosion, so you can depend on it for long-term performance in harsh environments. This material is also durable, so it protects the connector's workings from damage caused by knocks and scrapes.
Features & Benefits
4.2mm mounting holes for speedy installation
Can be removed and reused on different connectors for versatility
Can be removed and reused on different connectors for versatility
Applications
Mechanical workshops
Automotive industry
Process and packaging plants
Automotive industry
Process and packaging plants
Is this connector accessory flame-resistant?
Yes, this unit doesn't burn when exposed to flames, so it can help to prevent the spread of fire.
ST Series
Mains power and control lead connectors for use with small drives, lighting systems, power supplies with more stringent requirements and power and control lead connections to appliances and machinery.,All contacts are screw termination. Cable plugs and sockets are available with or without internal strain relief and panel and surface mount connectors come with rubber sealing gaskets. All connectors are protected to IP54 when plugged together using the security clip.
사양
속성 | 값 |
---|---|
Accessory Type | Bracket |
For Use With | Plug |