- RS 제품 번호:
- 204-2707
- 제조사 부품 번호:
- 113525000-00807341
- 제조업체:
- Waldmann
1 <재고있음> 5-9영업일내 홍콩 발송
6 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩817,073.056
수량 | 한팩당 |
1 + | ₩817,073.056 |
- RS 제품 번호:
- 204-2707
- 제조사 부품 번호:
- 113525000-00807341
- 제조업체:
- Waldmann
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
The Waldmann combination of optimum near vision and high light quality, the MLD magnifying luminaire can be used wherever the human eye comes up against its limits. A field of view perfectly that is adapted to suit your viewing distance provides distortion-free visibility and the ability to work ergonomically. Thanks to the smooth-running linkage technology and the infinitely variable dimmer function, the MLD magnifying luminaire is an indispensable tool in many industrial applications where the human eye is required to perform challenging tasks.
LED technology
Colour temperature neutral white 5000 K
Colour rendering Ra > 80
Glare-free thanks to sanitised screen
Hard-coated plastic lens Ø 160 mm with 3.5 dioptres
Housing made of colourless anodised aluminium and grey plastic
Polycarbonate plastic screen
Ergonomic linkage technology with 2D head joint
Colour temperature neutral white 5000 K
Colour rendering Ra > 80
Glare-free thanks to sanitised screen
Hard-coated plastic lens Ø 160 mm with 3.5 dioptres
Housing made of colourless anodised aluminium and grey plastic
Polycarbonate plastic screen
Ergonomic linkage technology with 2D head joint
사양
속성 | 값 |
---|---|
Dioptre | 3.5dioptre |
Lens Size | 160mm |
Lamp Type | LED |
Lamp Wattage | 12W |
Model Number p | MLD 750 |