Rittal Machine Screw

Subtotal (1 pack of 50 units)*

₩10,152.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 1월 26일 부터 1,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
50 +₩203.04₩10,189.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
265-1423
제조사 부품 번호:
7094140
제조업체:
Rittal
COO (Country of Origin):
DE

Rittal Machine Screw, 16mm Screw Length, M6 Thread size - 7094140


This machine screw is a vital component designed for assembly applications, specifically suited for electronic equipment and installations featuring 482.6mm (19) components, including blanking plates. With its M6 thread size and a length of 16mm, it provides a secure fastening solution tailored for various industrial settings.

Features & Benefits


• Allows for maximum tightening torque of 3Nm
• Designed for easy assembly with included plastic washers
• Provided in packs of 50 for convenient bulk use
• Custom-made for electronic devices, ensuring compatibility
• Constructed with precision to meet industrial standards

Applications


• Utilised for securing components in electronic equipment
• Applied in building and assembly of machinery enclosures
• Ideal for installations involving 482.6mm (19) panels
• Used with blanking plates for effective equipment housing

What fastening capabilities do the specifications offer?


The M6 thread size and 16mm length are tailored for robust assembly, ensuring strong connections in various electronic and industrial contexts.

Would these screws be suitable for high vibrational environments?


Yes, due to their multi-tooth design, they effectively resist loosening and maintain integrity even in applications subjected to vibration.

Can these screws be used with different materials?


Yes, they can be used with various materials, as the compatibility with plastic washers enables secure fastening across diverse applications.

관련된 링크들