- RS 제품 번호:
- 209-9380
- 제조사 부품 번호:
- 21045
- 제조업체:
- Rocol
단종
- RS 제품 번호:
- 209-9380
- 제조사 부품 번호:
- 21045
- 제조업체:
- Rocol
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- GB
제품 세부 사항
The Rocol SAPPHIRE Hi-Torque range of semi-synthetic gearbox lubricants are supplied in viscosity grades: ISO VG 150, 220, 320, 460 & 680. The majority of wear in a gearbox occurs on start-up and the high performance. Its gear oils are reinforced with a unique Start-Up Protection System (SUPS) that ensures the oil remains on the gear teeth even after prolonged shutdown.
Wide temperature resistance of -20°C to +120°C.
Outstanding EP performance with a 560 kg weld load.
Gear oils have excellent thermal stability and contain a Unique SUPS Start Up Protection System for maximum protection.
Outstanding EP performance with a 560 kg weld load.
Gear oils have excellent thermal stability and contain a Unique SUPS Start Up Protection System for maximum protection.
사양
속성 | 값 |
---|---|
Trade Name | Sapphire Hi-Torque 680 |
Lubricant Type | Oil |
Package Type | Can |
Package Size | 20 L |
Food Processing Safe | No |
Application | Gears, Slides |
Type | Multipurpose Lubricant |