Rocol SAPPHIRE ENDURE Lubricant Lubricant 1 kg Cartridge Food Safe

Subtotal (1 unit)*

₩3,478,390.50

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩3,478,390.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
206-4873
제조사 부품 번호:
12334
제조업체:
Rocol
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rocol

Product Type

Lubricant

Trade Name

SAPPHIRE ENDURE

Sub Type

Multi Purpose Lubricant

Product Form

Lubricant

Package Type

Cartridge

Package Size

1 kg

Food Safe

Yes

Base Material

Lubricant

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

280°C

Application

All Industries

Standards/Approvals

NSF H1 registered - 123718, ISO 21469, Halal Certified, Kosher Certified, FDA Group 21 CFR 178.3570, WRAS Approved material for drinking water

Hazardous Area Certification

NO

제외

COO (Country of Origin):
GB
The ROCOL® SAPPHIRE Endure is an Oxygen Compatible NLGI No.2 perfluoropolyether based lubricant which lengthens relubrication periods dramatically due to its ability to resist degradation in hostile conditions. SAPPHIRE Endure is designed for use on anti-friction and plain bearings, small gears, slides, pins, valves, plungers, screws etc. particularly where a non-toxic, NSF H1 lubricant is required.

SAPPHIRE Endure has an excellent wide temperature range from -25°C to +280°C

SAPPHIRE Endure is an oxygen resistant, non-toxic lubricant with an extremely high oxidation and thermal resistance

SAPPHIRE Endure has outstanding EP performance with a weld load of 620kg

SAPPHIRE Endure is a chemically inert, non-toxic lubricant with extremely high oxidation and thermal resistance