- RS 제품 번호:
- 122-0131
- 제조사 부품 번호:
- NCP59151MN50TYG
- 제조업체:
- onsemi
본 제품은 백오더/선주문 진행으로는 불가한 상황입니다.
죄송합니다만, 본 제품에 대한 재고가 없으며, 현재는 백오더/선주문 진행이 불가합니다.
추가완료!
단가 개당가격(4000개가 1릴안에)
₩3,039.274
수량 | 한팩당 | Per Reel* |
4000 - 4000 | ₩3,039.274 | ₩12,153,645.40 |
8000 - 12000 | ₩2,947.854 | ₩11,788,656.56 |
16000 + | ₩2,858.159 | ₩11,435,397.04 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 122-0131
- 제조사 부품 번호:
- NCP59151MN50TYG
- 제조업체:
- onsemi
제정법과 컴플라이언스
- COO (Country of Origin):
- MY
제품 세부 사항
Low Dropout (LDO) Linear Voltage Regulators, 1.1A to 2A, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
사양
속성 | 값 |
---|---|
Maximum Output Current | 1.5A |
Regulator Type | Low Dropout Voltage |
Output Voltage | 5 V |
Number of Outputs | 1 |
Line Regulation | 0.5 % |
Load Regulation | 1 % |
Accuracy | ±2% |
Polarity | Positive |
Mounting Type | Surface Mount |
Quiescent Current | 80mA |
Package Type | DFN |
Pin Count | 8 |
Output Type | Fixed |
Dimensions | 4 x 4 x 0.95mm |
Maximum Input Voltage | 13.5 V |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 2.24 V |
Maximum Operating Temperature | +125 °C |
Height | 0.95mm |
Length | 4mm |
Width | 4mm |