RS PRO 200 W LED High Bay Lighting
- RS 제품 번호:
- 279-0906
- 제조업체:
- RS PRO
단가 개당
₩142,011.017
12 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 + | ₩142,011.017 |
- RS 제품 번호:
- 279-0906
- 제조업체:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO High Efficiency LED Highbay Lighting, 200W, 6500K
Highly efficient highbay LED lighting designed for high ceilings such as warehouse lighting suitable for the effective illumination of large areas. An ideal replacement for tungsten halogen lighting reducing energy costs, maintenance and providing a substantial longer lifespan.
The LED highbay lighting features a 90° beam angle and instant on flicker free capability reaching its full brightness immediate making the LED lighting ideal for narrow passageways and walkways or any areas where clear, bright and uniform lighting is required.
Lightweight and hardwearing the highbay lights are constructed with a Die Cast Aluminium body and a durable Polycarbonate lens providing strength in industrial environments.
Highbay lighting is suitable for a wide range of environments from large retail units, public spaces such as shopping centres or for more industrial use as warehouse and factory lighting.
Features and Benefits
220 – 240V LED highbay lighting
IP65 rated water and dust protection
Die Cast Aluminium body
Polycarbonate lens
Beam angle 90°
Flicker free instant start
Frequency 50 – 60Hz
Life span 25,000hrs
Maximum mounting height 8 – 10m
Weight 2.97kg
Supplied with: A suspension bracket and 500mm of H05RN-F 1.0mm² 3 core cable.
Standards and Approvals: BS EN 60598-1
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
속성 | 값 |
---|---|
Type | High Bay |
Lamp Type | LED |
Wattage | 200 W |
Voltage Rating | 240 V |
Dimmable | No |
Luminosity | 28000 lm |
Lamp Supplied | Yes |
Width | 294mm |
Depth | 143 mm |
Colour Temperature | 6500K |