- RS 제품 번호:
- 245-7683
- 제조사 부품 번호:
- 911401642307
- 제조업체:
- Philips Lighting
- RS 제품 번호:
- 245-7683
- 제조사 부품 번호:
- 911401642307
- 제조업체:
- Philips Lighting
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- CN
제품 세부 사항
The Philips Lighting Ledinaire High-bay range contains a selection of popular off-the-shelf LED luminaires, each of which come with the high Philips quality levels and competitive price and has reliable, energy-efficient and affordable that's just what you need.
EU RoHS compliant
Power consumption tolerance +/-10%
Ambient temperature range -25 to +45 °C
IP65 [ Dust penetration protected, jetproof]
Power consumption tolerance +/-10%
Ambient temperature range -25 to +45 °C
IP65 [ Dust penetration protected, jetproof]
사양
속성 | 값 |
---|---|
Type | High Bay |
Lamp Type | 840 neutral white |
Wattage | 168 W |
Voltage Rating | 220 → 240 V ac |
Dimmable | No |
Luminosity | 20500 lm |
Colour Temperature | 4000K |