- RS 제품 번호:
- 518-9164
- 제조사 부품 번호:
- MC14081BDG
- 제조업체:
- onsemi
단종
- RS 제품 번호:
- 518-9164
- 제조사 부품 번호:
- MC14081BDG
- 제조업체:
- onsemi
제정법과 컴플라이언스
제품 세부 사항
4000 Series Logic Gates, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
사양
속성 | 값 |
---|---|
Logic Function | AND |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | 4000 |
Maximum Operating Supply Voltage | 18 V |
Maximum High Level Output Current | -4.2mA |
Maximum Propagation Delay Time @ Maximum CL | 100 ns @ 15 V, 130 ns @ 10 V, 300 ns @ 5 V |
Minimum Operating Supply Voltage | 3 V |
Maximum Low Level Output Current | 4.2mA |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -55 °C |
Height | 1.5mm |
Maximum Operating Temperature | +125 °C |
Width | 4mm |
Length | 8.75mm |
Dimensions | 8.75 x 4 x 1.5mm |