Martindale 3-Lock Lockout Polypropylene MCB Isolation Lock, 6 mm

Subtotal (1 pack of 3 units)*

₩37,602.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 21 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
3 +₩12,534.00₩37,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
180-6518
제조사 부품 번호:
LOK1/PK3
제조업체:
Martindale
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Martindale

Product Type

Lockout

Sub Type

MCB Isolation Lock

Number of Locks

3

Material

Polypropylene

Shackle Diameter

6mm

Standards/Approvals

No

제외

The essential test tools and equipment needed to implement a safe isolation procedure are a dedicated voltage indicator, a proving unit to verify the voltage indicator, a locking off device which can be secured in place using a padlock with unique key and a clear method of labelling the hazard. The Martindale LOK devices have been designed to fit a wide range of MCBs, RCBOs, fuse carriers and main switches and are compatible with Martindale PAD10 and PAD20 Series padlocks and TAG sets. The LOK series are available with different openings and include pushpin and grub screw designs in a range of different sizes to match most breaker configurations and applications even access is restricted. The MARLOK1 dimensions are 42mm x 14mm. It has a 5 mm opening which is 7mm deep. A ’DO NOT REMOVE LOCKED OUT’ label is attached to the device so that it is easily visible when in use. To cover every eventuality, the complete range of Martindale safe isolation lock out devices and accessories are available in the Martindale LOKKITPRO which includes a soft carry case.

관련된 링크들