- RS 제품 번호:
- 194-7177
- 제조사 부품 번호:
- KGHK16-B-PP-AS
- 제조업체:
- INA
일시 품절-다음 입고 날짜는 14/06/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
단가 개당
₩162,954.753
수량 | 한팩당 |
1 - 12 | ₩162,954.753 |
13 - 24 | ₩156,436.356 |
25 + | ₩153,186.644 |
- RS 제품 번호:
- 194-7177
- 제조사 부품 번호:
- KGHK16-B-PP-AS
- 제조업체:
- INA
제정법과 컴플라이언스
제품 세부 사항
Linear bearings and linear bearing and housing units are available in the compact, light, heavy duty, machined and plain bearing range. The bearings can support high loads while having a relatively low mass and allow the construction of linear guidance systems with unlimited travel
Each series has quite specific characteristics that makes it particularly suitable for certain applications. These may include, for example, requirements for compensation of misalignments, low‑friction running, high accelerations and travel speeds or long operating life
The range, which has been constructed and expanded in accordance with a modular concept, provides the best technical and economic solution, in relation to each application, for bearing arrangements with shaft guidance systems
Each series has quite specific characteristics that makes it particularly suitable for certain applications. These may include, for example, requirements for compensation of misalignments, low‑friction running, high accelerations and travel speeds or long operating life
The range, which has been constructed and expanded in accordance with a modular concept, provides the best technical and economic solution, in relation to each application, for bearing arrangements with shaft guidance systems
사양
속성 | 값 |
---|---|
Inside Diameter | 16mm |
Length | 30.2mm |
Linear Bearing Type | Linear Ball Bearing |
Linear Ball Bearing Type | Open |
Seals | With Seals |
Base to Centre Height | 19mm |
Dynamic Load Rating | 890N |
Static Load Rating | 620N |