Wieland RST20i5 Series Cable Circular Connector Male Screw, 5-Pole, 20A, IP68

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩28,645.50

Add to Basket
수량 선택 또는 입력
재고있음
  • 104 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩28,645.50
5 - 14₩27,924.00
15 +₩27,222.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
810-1580
제조사 부품 번호:
96.052.4153.6
제조업체:
Wieland
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wieland

Pole Format

5

Product Type

Lighting Connector

Series

RST20i5

Connector Gender

Male

Colour

Turquoise

Termination Type

Screw

Sub Type

Circular Connector

Mount Type

Cable

Voltage

250V

IP Rating

IP68

Lighting Connector Current

20A

Wire Size

0.75, 4mm²

Contact Gender

Male

Standards/Approvals

No

Diameter

34.6mm

Strain Relief

Yes

Contact Material

Copper Zinc Alloy

Contact Plating

Silver

Wieland Gesis® RST20i5 Cable Mount Circular Connectors


The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST classic series has a modular design for a range of standard applications. Suitable for outdoor and harsh environments in industrial and plant, construction sites and solar power systems.

Features and Benefits


  • The RST Classic series offers four variants including three versions for standard voltage ratings of 250/400V and one version for extra low voltages of 50/120V

  • Connectors are cable mount with 1 connection for each pole

  • Connectors are mechanically coded meaning only associated male and female pairs will connect with the correct polarity

  • Connectors lock together and are self-locking

  • Applications and Uses


  • Electrical installations

  • General network applications

  • Switching applications

  • Multiphase systems

  • Gesis RST Connector Range


    Approvals

    CSA, DVE, UL

    관련된 링크들