- RS 제품 번호:
- 161-4691
- 제조사 부품 번호:
- 1-2213234-1
- 제조업체:
- TE Connectivity
단종
- RS 제품 번호:
- 161-4691
- 제조사 부품 번호:
- 1-2213234-1
- 제조업체:
- TE Connectivity
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
TE Connectivity Nector M Lighting Connectors
From TE Connectivity, the Nector M unsealed lighting connecting system is a modular connection solution that is designed to be quick and easy to install. With a small circular design, this Nector M connector is compact and manageable, and presents a convenient alternative to traditional hard wire and rectangular connections. This lighting connector also features positive locking for an assured and reliable connection.
Features and Benefits
• Modular Connector with Positive Locking
• Reconfigurable Plug and Play Functionality
• Rapid, Risk-Free Installation
• Conforms to IEC 61535 and UL 1977 Standards
• A code keying
• Polyamide Glass Filled Housing
• 400 V
• Conductor size 1.5 = 16A
• Conductor Size 2.5 = 20A
• Reconfigurable Plug and Play Functionality
• Rapid, Risk-Free Installation
• Conforms to IEC 61535 and UL 1977 Standards
• A code keying
• Polyamide Glass Filled Housing
• 400 V
• Conductor size 1.5 = 16A
• Conductor Size 2.5 = 20A
Application Information
The Nector M range of connectors is ideal for use in lighting and permanent electrical installations, and is commonly used in the construction industry.
TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors
사양
속성 | 값 |
---|---|
Pole Format | 5 |
Series | Nector M |
Gender | Male |
Plug/Socket | Plug |
Colour | Black |
Type | Locking Assembly |
Mounting Type | Cable Mount |
Current Rating | 20A |
Wire Size | 1.5 → 2.5 mm² |
Contact Material | Copper Alloy |
Termination Method | Screw |
Contact Plating | Tin |