- RS 제품 번호:
- 204-4275
- 제조사 부품 번호:
- 913713034066
- 제조업체:
- Philips Lighting
단종
- RS 제품 번호:
- 204-4275
- 제조사 부품 번호:
- 913713034066
- 제조업체:
- Philips Lighting
제정법과 컴플라이언스
- COO (Country of Origin):
- PL
제품 세부 사항
The Philips Lighting HF performer III TL5 ballasts having voltage rating of 220-240V. It offer maximum versatility and meet all of the necessary commercial grade specifications. It is suitable for broad range of new construction and retrofit applications within the commercial sector, including general surface mounting or office lighting, parking garages, warehouses, waterproof and other applications.
High efficiency
Type version IDC
Lamp type TL5
Frequency 50 to 60 Hz
Type version IDC
Lamp type TL5
Frequency 50 to 60 Hz
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Wattage | 24, 39 W |
Ballast Type | Electronic |
Supported Lamp Shape | TL5 |
Voltage Rating | 220-240 V |
Length | 360 mm |
Width | 21 mm |
Height | 30mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |