Schneider Electric, Odace IP2XC White Light Switch, Rated At 16 A

Subtotal (1 unit)*

₩17,414.44

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩17,414.44

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-6135
제조사 부품 번호:
S510662
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Current Rating

16 A

Product Type

Light Switch

Terminal Type

Screw

Material

Thermoplastic

IP Rating

IP2XC

Series

Odace

Range

Odace

Colour

White

Depth

39mm

Height

71mm

Width

71 mm

Standards/Approvals

EU RoHS, REACH, RoHS, UTE C 619 EN 606691

COO (Country of Origin):
ES
The Schneider Electric Odace Cable Outlet is a high-quality device designed for indoor use with a sustainable white finish. With a rated current of 16 A, this cable outlet features screw terminals and a glossy surface finish. It is resistant to various chemical agents and offers easy installation with flush mounting. The product is environmentally friendly, meeting Green Premium product standards.

16 A rated current for reliable performance

Screw terminals for easy connections

Glossy sustainable white finish for a modern look

Resistant to various chemical agents for durability

Flush mounting for seamless installation

Easy wire stripping with cable outer diameter range of 6 to 12 mm