SICK RMS1000 Series Sensor

Subtotal (1 unit)*

₩3,246,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,246,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
266-8731
제조사 부품 번호:
RMS1731C-636111 / 1107598
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Sensor

Series

RMS1000

Standards/Approvals

CE

Terminal Type

M12 Male and Female Connector

Hazardous Area Certification

No

Width

97mm

Length

34mm

Height

96mm

COO (Country of Origin):
DE

SICK RMS1000 Series Sensor, 96mm Height, 34mm Length - RMS1731C-636111 / 1107598


This sensor is an industrial proximity device designed for automated detection tasks in non-hazardous environments. It interfaces via an M12 connector system and carries CE marking for conformity, making it suitable for installations requiring standard European approval. The product’s Compact form factor supports integration where space is limited.

Features and Benefits:


• M12 connector provides secure electrical connections and Rapid assembly
• CE certification confirms adherence to applicable European requirements
• Dual gender Terminal option simplifies wiring in varied setups
• Low-profile footprint enables tight-space mounting without compromise
• Designed for non-hazardous areas to match standard industrial zones

Applications


• Suitable for factory automation proximity detection tasks
• Ideal for conveyor position sensing in assembly lines
• Used with control cabinets requiring Compact input devices
• Can be used for machinery access monitoring in workshops
• Suitable for retrofit upgrades where space is constrained

What connector types does it use for signal and power?


It employs M12 male and female terminals to connect signal and supply lines.

How is regulatory conformity indicated for installation records?


Conformity is shown by the CE marking affixed to the unit.

What physical footprint considerations affect mounting choices?


The design’s Compact height and length support close-fit mounting in confined panels.

관련된 링크들