Cree LED Green LED PLCC 4 Surface Mount XLamp ML-E MLEGRN-A1-0000-000001
- RS 제품 번호:
- 809-1782
- 제조사 부품 번호:
- MLEGRN-A1-0000-000001
- 제조업체:
- Cree LED
단종됨
- RS 제품 번호:
- 809-1782
- 제조사 부품 번호:
- MLEGRN-A1-0000-000001
- 제조업체:
- Cree LED
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Cree LED | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | PLCC 4 | |
| Mount Type | Surface Mount | |
| Number of Pins | 4 | |
| Lens Shape | Square | |
| Dominant Wavelength | 535 nm | |
| Lens Colour | Clear | |
| Series | XLamp ML-E | |
| 모두 선택 | ||
|---|---|---|
브랜드 Cree LED | ||
Product Type LED | ||
LED Colour Green | ||
Package Type PLCC 4 | ||
Mount Type Surface Mount | ||
Number of Pins 4 | ||
Lens Shape Square | ||
Dominant Wavelength 535 nm | ||
Lens Colour Clear | ||
Series XLamp ML-E | ||
- COO (Country of Origin):
- CN
Cree XLamp ML-E Series LEDs
The versatile XLamp ML-E LED, from Cree, is a high performance lighting-class Mid-Power ½ Watt LED. With XLamp LED lighting-class reliability, a wide viewing angle, uniform light output and industry-leading chromaticity binning, the XLamp ML-E LED brings high performance and a smooth look to a wide range of lighting applications, including linear lighting, LED light bulbs, fluorescent retrofits and retail-display lighting.
Mid-power 0.5W lighting class white LEDs
Maximum drive current: 500mA
Wide viewing angle: 120°
ANSI compatible sub-bins
Uniform chromaticity
Electrically NEUTRAL thermal path
3.5 x 3.15 x 1.2mm SMD package