RS PRO 2.4 V Green, Yellow LED 3 mm Through Hole

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능

Subtotal (1 pack of 5 units)*

₩1,462.50

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.

수량
한팩당
한팩당*
5 - 20₩292.50₩1,462.50
25 - 45₩284.70₩1,423.50
50 - 120₩269.10₩1,345.50
125 - 495₩234.00₩1,170.00
500 +₩175.50₩877.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
254-5697
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

LED Colour

Green, Yellow

Product Type

LED

Maximum Forward Current

100mA

Package Type

3 mm

Mount Type

Through Hole

Number of LEDs

1

Maximum Power Dissipation

60mW

Forward Voltage

2.4V

Number of Pins

2

Viewing Angle

40 °

Lens Dimensions

3 x 4.5 mm

LED Luminosity

13 to 30 mcd

Lens Shape

Round

Dominant Wavelength

571nm

Standards/Approvals

RoHS Compliant

Lens Colour

Green

Automotive Standard

No

COO (Country of Origin):
CN

RS PRO Yellow Green LED (3mm)


A reliable and robust Yellow Green LED (Light Emitting Diode) specifically designed for applications requiring a higher level of brightness.;Designed for through hole mounting the LED is easy to mount with minimum soldering using the 2 general purpose leads and at 3mm the round LED lens is bright enough to be viewed from distance.;With a luminous intensity of 30mcd and a long service life this LED provides a bright and stable performance no matter the ambient light or time of day. Ideal for use in applications that require a high level of visibility such as status indication.

Features and Benefits


  • 3mm Round LED

  • Viewing angle of 40°

  • Pin Length of 26mm

  • Pin diameter of 0.5mm

  • Distance between Pins 2.54mm

  • Operating temperature range of -40°C to 80°C

  • Standards: ROHS compliant, EU REACH compliant

    Why RS PRO?


    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best Value for money.

    관련된 링크들