ams OSRAM 3.5 V Blue LED SMD Ceramic Surface OSTAR Projection

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
181-4309
제조사 부품 번호:
KB CSLNM1.14-4V7A-46-0
제조업체:
ams OSRAM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ams OSRAM

Product Type

LED

LED Colour

Blue

Maximum Forward Current

3000mA

Package Type

SMD Ceramic

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

3.5V

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

2.7 x 0.75 mm

Lens Shape

Flat

Standards/Approvals

ANSI/ESDA/JEDEC JS-001 (HBM,Class 3B)IEC 62471:2008

Dominant Wavelength

455nm

Lens Finish

Clear

Lens Colour

Clear

Series

OSTAR Projection

Automotive Standard

No

COO (Country of Origin):
MY
Compact light source with isolated heat sink for improved heat dissipation and high current chip technology for increased light output.

Package: white molded SMD ceramic package

Technology: ThinGaN (UX:3)

Viewing angle at 50 % IV: 120°

Color: blue (455 nm)

ESD - withstand voltage: 8 kV

Applications

Projection

Headup Display

관련된 링크들