- RS 제품 번호:
- 206-8866
- 제조사 부품 번호:
- 4058075440197
- 제조업체:
- LEDVANCE
- RS 제품 번호:
- 206-8866
- 제조사 부품 번호:
- 4058075440197
- 제조업체:
- LEDVANCE
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The Ledvance PL PFM square recessed panel luminaires is suitable for recessed ceiling systems with grid size of 600mm x 600mm. It has the colour temperature of 4000K of cool white light colour tone, which will ensure your environment is a pleasant atmosphere. It has a polystyrene white diffuser surface material with extruded aluminium frame.
Comfortable light and high colour consistency
Energy savings = up to 120 lm/W
Low flicker
Through-wiring possible
Luminous flux = 3000 lm
Energy savings = up to 120 lm/W
Low flicker
Through-wiring possible
Luminous flux = 3000 lm
사양
속성 | 값 |
---|---|
Lamp Type | LED |
Length | 600 mm |
Width | 600 mm |
Luminosity | 3000 lm |
Depth | 32 mm |
Colour Tone | Cool White |
Colour Temperature | 4000K |
Wattage | 25 W |
Voltage Rating | 220 → 240 V ac |