- RS 제품 번호:
- 785-1388
- 제조사 부품 번호:
- CN12718_LENA-S-DL
- 제조업체:
- Ledil
단종
- RS 제품 번호:
- 785-1388
- 제조사 부품 번호:
- CN12718_LENA-S-DL
- 제조업체:
- Ledil
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
LEDiL LENA Series LED Reflectors
The LENA series of LED reflector assemblies from LEDil, provide uniform light from a single LED light source. The LENA reflector assemblies form part of a larger system that provides a wide variety of possibilities. A LENA adaptor base can be clipped onto the reflector allows them to be screwed onto the PCB. There is also a range of different LENA bases that can be used with the reflector assemblies.
Made using aluminium coated PC, the LENA reflectors can operate to high temperatures. Some reflector assemblies also include a sub-lens for a diffused beam pattern.
LENA LED reflectors are ideal for applications requiring directional light including: replacement of halogen and incandescent lamps and spotlights for use in retail lighting, office lighting, restaurant lighting and museums.
Made using aluminium coated PC, the LENA reflectors can operate to high temperatures. Some reflector assemblies also include a sub-lens for a diffused beam pattern.
LENA LED reflectors are ideal for applications requiring directional light including: replacement of halogen and incandescent lamps and spotlights for use in retail lighting, office lighting, restaurant lighting and museums.
LEDiL Reflectors
사양
속성 | 값 |
---|---|
Series | Lena |
Emission Pattern | Spot |
Viewing Angle | 12 ° |
Dimensions | 111 (Dia.) x 85.4mm |
Diameter | 111mm |
Height | 85.4mm |
Kit Contents | Holder, Lens, Reflector |