- RS 제품 번호:
- 724-0680
- 제조사 부품 번호:
- FP11077_LISA2-WW-CLIP
- 제조업체:
- Ledil
22 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(2개가 1팩안에)
₩4,809.021
수량 | 한팩당 | 한팩당* |
2 - 24 | ₩4,809.021 | ₩9,616.318 |
26 - 48 | ₩4,702.077 | ₩9,404.155 |
50 + | ₩4,602.033 | ₩9,202.342 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 724-0680
- 제조사 부품 번호:
- FP11077_LISA2-WW-CLIP
- 제조업체:
- Ledil
제정법과 컴플라이언스
제품 세부 사항
LEDiL LISA2 Series LED Lenses
The LISA2 series from LEDil, are a family of round LED lens assemblies with a PC holder. This range is designed for use with a single LED and come in a wide variety of options with a clear lens. They offer a range of beam angles from a spot to extra wide, and even an oval beam option. LISA2 lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LISA2 lenses offer a high UV and temperature resistance. LISA2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the LISA2 lenses offer a high UV and temperature resistance. LISA2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
사양
속성 | 값 |
---|---|
Series | Lisa2 |
Product Type | LED Lens & Holder |
Viewing Angle | 30 ° |
Dimensions | 9.9 (Dia.) x 6.8mm |
Diameter | 9.9mm |
Height | 6.8mm |
Kit Contents | Lens, Lens Holder |