- RS 제품 번호:
- 773-3293
- 제조사 부품 번호:
- ILF-GD72-WMWH-SD401-WIR200.
- 제조업체:
- Intelligent LED Solutions
- RS 제품 번호:
- 773-3293
- 제조사 부품 번호:
- ILF-GD72-WMWH-SD401-WIR200.
- 제조업체:
- Intelligent LED Solutions
제정법과 컴플라이언스
제품 세부 사항
Dragon 72 LED PowerFlood Light Engines, ILF-GD72-ULWH-SD401-WIR200 Series
The Dragon 72 PowerFlood series of LED light engines, from Intelligent LED Solutions, feature 72 Osram Golden Dragon Plus white LEDs. These extremely powerful low profile LED light engines have built in regulation and are constructed on aluminium PCBs for optimal thermal management. Ideal for use in areas where very high light output is required, applications for Dragon 72 PowerFlood LED light engines include: general lighting, amenity and street lighting, floodlights and architectural lighting.
Each Dragon 72 PowerFlood light engine contains 72 Osram Golden Dragon Plus LEDs
Each PowerFlood board has own regulation built-in
48V single input voltage
Lifetime: Up to 70,000 hours to 70% of original brightness
PowerFlood board size 235x170x7mm max
3mm diameter mounting holes allow easy installation with screws
See datasheet for LED drivers, heatsinks, thermal interface material and lens options
Each PowerFlood board has own regulation built-in
48V single input voltage
Lifetime: Up to 70,000 hours to 70% of original brightness
PowerFlood board size 235x170x7mm max
3mm diameter mounting holes allow easy installation with screws
See datasheet for LED drivers, heatsinks, thermal interface material and lens options
Warning
PowerFlood LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerFlood LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerFlood LED array to consume current above the specified maximum and cause failure or irreparable damage.
Do not operate PowerFlood LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerFlood LED array to consume current above the specified maximum and cause failure or irreparable damage.
LED Light Engines, Intelligent LED Solutions
사양
속성 | 값 |
---|---|
LED Colours | White |
Colour Temperature | 3000K |
Series | DRAGON 72 PowerFlood |