- RS 제품 번호:
- 186-2622
- 제조사 부품 번호:
- C16181_STRADA-2X2-ME-N
- 제조업체:
- Ledil
일시 품절-다음 입고 날짜는 07/06/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당가격(5개가 1팩안에)
₩4,912.515
수량 | 한팩당 | 한팩당* |
5 - 35 | ₩4,912.515 | ₩24,564.301 |
40 - 75 | ₩4,805.571 | ₩24,024.407 |
80 + | ₩4,702.077 | ₩23,508.662 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 186-2622
- 제조사 부품 번호:
- C16181_STRADA-2X2-ME-N
- 제조업체:
- Ledil
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The most versatile modular product family especially designed for street lighting, but also suitable for wide range of other applications. STRADA is LEDiL`s most comprehensive product family with a wide variety of different beams suitable for both outdoor and indoor lighting. The standardized modules are available in 2X2 and 2X6 layouts as well as in two different single formats. 2X2MX features a standardized 90 x 90 mm footprint. The latest addition to the product family includes silicone versions for increased durability and thermal resistance. Being especially designed for street lighting they provide highly efficient and uniform lighting.
Beam designed for high poles.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Series | STRADA |
Product Type | LED Lens |
Lens Shape | Square |
Number of LEDs Per Lens | 4 |
Emission Pattern | Asymmetric |
Lens Material | Polymethyl Methacrylate (PMMA) |
Affixing Method | Pin, Screw |
For Use With | Road/Street Lighting |
Dimensions | 50 x 50 x 9.7mm |
Clear or Diffused | Clear |
Height | 9.7mm |
Length | 50mm |
Width | 50mm |