- RS 제품 번호:
- 168-7685
- 제조사 부품 번호:
- CA12804_EVA-W
- 제조업체:
- Ledil
일시 품절-다음 입고 날짜는 11/06/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당가격(45개가 1트레이안에)
₩3,918.973
수량 | 한팩당 | Per Tray* |
45 - 45 | ₩3,918.973 | ₩176,360.676 |
90 - 135 | ₩3,820.654 | ₩171,951.831 |
180 + | ₩3,762.007 | ₩169,305.835 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 168-7685
- 제조사 부품 번호:
- CA12804_EVA-W
- 제조업체:
- Ledil
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
LEDiL EVA Series LED Lenses
The EVA series from LEDil, are a family of round LED lenses. There are two types of lens within the EVA family, one with a black PC holder and one without. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. EVA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the EVA lenses offer a high UV and temperature resistance.
EVA lenses have been designed and optimised for use with a variety of other LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the EVA lenses offer a high UV and temperature resistance.
EVA lenses have been designed and optimised for use with a variety of other LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LEDiL Single LED Lenses
사양
속성 | 값 |
---|---|
Series | Eva |
Product Type | LED Lens & Holder |
Emission Pattern | Wide Angle |
Viewing Angle | 45 → 48 ° |
Dimensions | 37.7 (Dia.) x 17mm |
Diameter | 37.7mm |
Height | 17mm |
Kit Contents | Holder, Lens |