Microchip MIC2860-2PYC6-TR, 2-Channel, Voltage Regulator, SC-70 6-Pin

Subtotal (1 reel of 3000 units)*

₩2,075,520.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 5월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
릴당*
3000 +₩691.84₩2,074,392.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
598-895
제조사 부품 번호:
MIC2860-2PYC6-TR
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

Voltage Regulator

Number of Outputs

2

Package Type

SC-70

Pin Count

6

Standards/Approvals

No

Series

MIC2860-2P

Maximum Input Voltage

5.5V

Minimum Input Voltage

3V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

The Microchip High efficiency white LED driver is designed to drive two WLEDs and significantly extend battery life for portable display and keypad backlighting in low-cost mobile devices. The architecture provides the highest possible efficiency by eliminating switching losses found in traditional charge pumps or inductive boost circuits. It features a typical dropout of 52 mV at 30.2 mA per channel, allowing the WLEDs to be driven directly from the battery, eliminating switching noise and losses associated with boost circuitry.

High efficiency

PWM frequency as low as 250 Hz

Input voltage range: 3.0v to 5.5V

Linear driver dropout of 52 mV at 30.2 mA

Matching better than ±0.5%

Current accuracy better than 1.0%

관련된 링크들