Philips CorePro GU10 LED GLS Bulb 4 W(50W), 2700K, Warm White, PAR 16 shape

현재 액세스할 수 없는 재고 정보
RS 제품 번호:
231-7061
제조사 부품 번호:
929002495999
제조업체:
Philips Lighting
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Philips Lighting

Lamp Base

GU10

Wattage

4 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

50W

Series

CorePro

Dimmable

Yes

Lamp Shape

PAR 16

Colour Tone

Warm White

Voltage Rating

240 V

제외

COO (Country of Origin):
CN
The Philips Lighting LED bulb is a perfect fit for spot lighting and deliver warm halogen-like light. It is compatible with most existing fixtures with a GU10 base and designed as a retrofit replacement for halogen or incandescent spots. It deliver significant energy savings and minimize maintenance cost. It is 4 watt bulb provides 50 W equivalent wattage and provides UV, IR-free light. It has 36° beam angle and 2700K correlated colour temperature.

It provides lifetime of 15000 hours
It is EU RoHS compliant