- RS 제품 번호:
- 216-2692
- 제조사 부품 번호:
- 929002392002
- 제조업체:
- Philips Lighting
단종
- RS 제품 번호:
- 216-2692
- 제조사 부품 번호:
- 929002392002
- 제조업체:
- Philips Lighting
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The Philips Lighting Featuring a classic heritage design, Classic filament LED bulbs combine the familiar shapes of classic incandescent bulbs with the benefits of the long lasting LED technology. They deliver beautiful, decorative warm-white light while saving around 90% on energy costs compared with traditional light bulbs.
EU RoHS compliant
Dimmable
Dimmable
사양
속성 | 값 |
---|---|
Lamp Base | B22 |
Wattage | 7 → 60 W |
Colour Temperature | 2200 K, 2700 K |
Incandescent Equivalent Wattage | 60W |
Lamp Shape | Bulb |
Colour Tone | Warm Glow |
Voltage Rating | 220-240 V |