- RS 제품 번호:
- 204-4195
- 제조사 부품 번호:
- 929001331002
- 제조업체:
- Philips Lighting
단종
- RS 제품 번호:
- 204-4195
- 제조사 부품 번호:
- 929001331002
- 제조업체:
- Philips Lighting
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The Philips Lighting Classic filament LED bulbs combine the familiar shapes of classic incandescent bulbs with the benefits of the long lasting LED technology. They deliver beautiful, decorative warm-white light while saving around 90% on energy costs compared with traditional light bulbs.
High efficiency
Power 40W
Energy saving
Power 40W
Energy saving
사양
속성 | 값 |
---|---|
Lamp Base | E27 |
Wattage | 5.5-40 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 40W |
Lamp Type | LED Filament |
Series | Classic |
Lamp Shape | A60 |
Colour Tone | Warm White |
Voltage Rating | 220-240 V |