Osram E27 LED GLS Bulb 7 W(60W), 4000K, Cool White, Classic Bulb shape

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
176-8705
제조사 부품 번호:
4058075817173
제조업체:
Osram
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Osram

Lamp Base

E27

Wattage

7 W

Colour Temperature

4000K

Incandescent Equivalent Wattage

60W

Dimmable

No

Lamp Shape

Classic Bulb

Colour Tone

Cool White

Voltage Rating

220 → 240 V

Luminosity

806 lm

Length

105 mm

Diameter

60mm

Life Hours

15000h

Colour Rendering

=80%

COO (Country of Origin):
CN
Product benefits
Lamps with innovative LED "filament" technology
Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
Very low energy consumption
No UV and near-IR radiation in the light beam
Instant 100 % light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lower thermal output (compared with the standard reference product)
Areas of application
Perfect for decorative installations
Domestic applications
General illumination
Outdoor applications only in suitable luminaires
Product features
Professional LED lamps for line voltage
Beam angle: up to 300°
Not dimmable
Base: E27
Mercury-free lamps
Lifetime: up to 15,000 h