- RS 제품 번호:
- 265-2735
- 제조사 부품 번호:
- SBCP-87HY4R7H
- 제조업체:
- KEMET
498 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩2,658.071
수량 | 한팩당 |
1 - 9 | ₩2,658.071 |
10 - 49 | ₩2,188.898 |
50 - 99 | ₩1,883.591 |
100 - 499 | ₩1,576.559 |
500 + | ₩1,545.51 |
- RS 제품 번호:
- 265-2735
- 제조사 부품 번호:
- SBCP-87HY4R7H
- 제조업체:
- KEMET
제정법과 컴플라이언스
- COO (Country of Origin):
- VN
제품 세부 사항
The KEMET ferrite power inductor is useful in various fields and suitable for DC/DC converters and noise filters. It is used in LED lighting, xDSL modems, copying machines, flat TVs, smart meters and power supplies.
Drum core construction
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 5 mm
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 5 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Inductance | 4.7 μH |
Maximum DC Current | 3.2A |
Mounting Type | Through Hole |
Tolerance | 20% |