- RS 제품 번호:
- 181-5784
- 제조사 부품 번호:
- SN12-6501
- 제조업체:
- KEMET
일시 품절-문의: krenquiry@rs-components.com
추가완료!
단가 개당가격(50개가 1트레이안에)
₩3,906.899
수량 | 한팩당 | Per Tray* |
50 - 50 | ₩3,906.899 | ₩195,353.55 |
100 - 150 | ₩3,808.579 | ₩190,463.458 |
200 + | ₩3,749.933 | ₩187,531.128 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 181-5784
- 제조사 부품 번호:
- SN12-6501
- 제조업체:
- KEMET
제정법과 컴플라이언스
- COO (Country of Origin):
- VN
제품 세부 사항
The KEMET SN12-6501 is a SN series AC line filter type mounting through hole leaded inductor and core material is iron.
Inductance 170 μH
RoHS: Yes
Miscellaneous: Temperature Rise Maximum: 30 K
RoHS: Yes
Miscellaneous: Temperature Rise Maximum: 30 K
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Inductance | 170 μH |
Maximum DC Current | 5A |
Mounting Type | Through Hole |
Maximum DC Resistance | 0.060mΩ |
Diameter | 26mm |
Depth | 13mm |
Dimensions | 26 (Dia.) x 13mm |
Core Material | Iron |
Lead Pitch | 9mm |
Series | SN |
Terminal Type | Wire |
Lead Diameter | 1mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +105°C |