- RS 제품 번호:
- 173-0048
- 제조업체:
- RS PRO
1152 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(96개가 1박스안에)
₩3,687.836
수량 | 한팩당 | Per Box* |
96 - 384 | ₩3,687.836 | ₩354,082.297 |
480 + | ₩3,318.708 | ₩318,678.725 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 173-0048
- 제조업체:
- RS PRO
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- IN
제품 세부 사항
RS Pro Toroidal Power Inductor 22uH - 1000uH
RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage. These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values and current ratings.
Features
Low cost
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant
Standards
ISO-9001:2000
S-16949:2002
ISO-14001:2004
S-16949:2002
ISO-14001:2004
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Inductance | 47 μH |
Maximum DC Current | 7.5A |
Mounting Type | Radial |
Maximum DC Resistance | 0.026Ω |
Tolerance | ±15% |
Diameter | 31mm |
Height | 14mm |
Dimensions | 31 (Dia.) x 14mm |
Series | DP |
Lead Diameter | 1mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Terminal Type | Radial Leaded |