- RS 제품 번호:
- 124-1529
- 제조사 부품 번호:
- 7447020
- 제조업체:
- Wurth Elektronik
1810 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(5개가 1팩안에)
₩2,335.515
수량 | 한팩당 | 한팩당* |
5 - 495 | ₩2,335.515 | ₩11,675.848 |
500 - 2495 | ₩2,242.37 | ₩11,208.40 |
2500 - 4995 | ₩2,147.501 | ₩10,740.952 |
5000 + | ₩2,100.928 | ₩10,508.091 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 124-1529
- 제조사 부품 번호:
- 7447020
- 제조업체:
- Wurth Elektronik
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Wurth WE-FI/SI Series Toroidal Radial Chokes
Wurth Elektronik WE-FI series leaded inductors have a magnetic powder core and are ideal for use as storage suppressors in chopper regulators or as filter or smoothing chokes for suppression in thyristor or triac circuits. The ratings are based on recommendations of the various manufacturers of chopper regulator ICs.
Applications
Low iron losses
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%
Filter / smoothing chokes up to 10 MHz
Wurth Leaded Inductors (Chokes)
사양
속성 | 값 |
---|---|
Inductance | 220 μH |
Maximum DC Current | 2A |
Mounting Type | Through Hole |
Maximum DC Resistance | 160mΩ |
Tolerance | ±20% |
Diameter | 15.8mm |
Height | 7.5mm |
Dimensions | 15.8 (Dia.) x 7.5mm |
Core Material | Iron Powder |
Lead Pitch | 7mm |
Series | WE-FI |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.5mm |
Terminal Type | Radial Leaded |
Minimum Operating Temperature | -40°C |