- RS 제품 번호:
- 288-222
- 제조사 부품 번호:
- SF1122
- 제조업체:
- Roxburgh EMC
247 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩6,435.602
수량 | 한팩당 |
---|---|
1 - 99 | ₩6,435.602 |
100 - 249 | ₩6,180.317 |
250 - 499 | ₩5,925.032 |
500 + | ₩5,793.939 |
- RS 제품 번호:
- 288-222
- 제조사 부품 번호:
- SF1122
- 제조업체:
- Roxburgh EMC
참조 문서
제정법과 컴플라이언스
제품 세부 사항
Roxburgh EMC SF Series Toroidal Radial Chokes
Wire-ended toroidal RFI suppression chokes specifically designed for use with phase angle control equipment applications operating at mains voltages
Ideally suited for applications that need to comply with BS800 interference limits
Ideally suited for applications that need to comply with BS800 interference limits
사양
속성 | 값 |
---|---|
Inductance | 2.9 mH |
Mounting Type | Flying Leads |
Maximum DC Resistance | 500mΩ |
Tolerance | ±20% |
Diameter | 32mm |
Depth | 13mm |
Height | 13mm |
Dimensions | 32 (Dia.) x 13mm |
Core Material | Composite Iron Powder |
Series | SF |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.56mm |
Terminal Type | Radial Leaded |