Brady on Green Label Roll, 30.48 mm Width, 3.81 m Label Length, 30.48 mm Label Width

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
192-7068
제조사 부품 번호:
M7-167-593-GN
제조업체:
Brady
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Brady

Product Type

Label Roll

Tape Width

30.48mm

Compatible Printers

BMP71, M710

Background Colour

Green

Label Width

30.48mm

Label Length

3.81m

Number of Labels per Roll

100

Standards/Approvals

cUL Recognised, UL Recognised

COO (Country of Origin):
US
The Brady Raised panel Adhesive-Taped Polyester (B-593) labels are designed for patch panel identification, external push-buttons, switches and internal connection points. These Labels an be used as rating and serial plates using alphanumeric that require nameplate quality. Aggressive adhesive and solvent resistance makes them a great replacement for engraved tags.

UL approved

Service temperature of -4 to 212° F (-20 to 100° C)