Subtotal (1 unit)*
₩16,945.50
재고있음
- 추가로 2026년 4월 27일 부터 71 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩16,945.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 273-6427
- 제조사 부품 번호:
- 111766 M22-ES-MS3
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Key Switch Key | |
| For Use With | M22 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Key Switch Key | ||
For Use With M22 | ||
Standards/Approvals No | ||
비준수
- COO (Country of Origin):
- DE
Eaton Switch Key, Accessory for M22 Series - 111766 M22-ES-MS3
This key switch key is an essential accessory designed for the series. Suitable for use in various automation and control applications, it allows for convenient operation of machinery and control circuits. Crafted for use with M22 devices, this key ensures durable and effective performance in demanding industrial environments.
Features & Benefits
• Designed specifically as an accessory for M22 control devices
• Enhances security and operational control in equipment
• Simple key mechanism for effortless operation
• Heavy-duty construction offers long-lasting reliability
• Ideal for replacing worn or damaged keys
• Fits seamlessly into existing M22 switch configurations
Applications
• Used with M22 control circuit devices for secure operation
• Ideal for automation machinery requiring key control
• Suitable for electrical systems needing robust key functionality
• Utilised in industrial environments for reliable machine control
• Designed for easy integration as a key switch replacement
What type of construction ensures durability for this key switch?
The key switch is built from heavy-duty materials which provide resistance to wear and mechanical stress, making it suitable for rigorous industrial applications.
How does this key switch enhance operational security?
By requiring a physical key for activation, it prevents unauthorised usage, ensuring that only authorised personnel can operate the connected equipment.
Can it be used for replacing other types of key switches?
This key switch is tailored for the M22 series, ensuring compatibility; it is not designed for replacement in unrelated models.
What advantages does the key mechanism provide?
The simple key mechanism allows for quick and efficient control, ensuring that users can effortlessly operate machinery as needed.
Is the key switch suitable for outdoor use?
While this key switch is designed for durability, it is primarily intended for indoor use within controlled environments to enhance performance and longevity.
관련된 링크들
- Eaton for M22
- Eaton Key Switch Key
- Eaton M22 Series Key for Use with M22 48 mm x 3 mm x 22mm
- Eaton M22 3-position Key Switch Head, 22.5 mm Cutout
- Eaton M22 2-position Key Switch Head, 22.5 mm Cutout
- Eaton for Eaton Moeller Series
- Eaton 3-position Key Switch Head, 22.5 mm Cutout
- Eaton for 22.5 mm Modular Pushbuttons Push Button Cap