Cepovett Safety 9D96 1 Navy, Anti-Static Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, L 1 EA

Subtotal (1 unit)*

₩275,437.50

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 6월 29일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩275,437.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
553-572
제조사 부품 번호:
22-9D969919-102-L
제조업체:
Cepovett Safety
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cepovett Safety

Product Type

Jacket

Size

L

Colour

Navy

Gender

Unisex

Outer Material

100% Recycled Polyester with Thermoplastic Polyurethane Membrane

Lining Material

100% Recycled Polyester Mesh Lining, 100% Recycled Polyester Taffeta Lining, Fleece, Mesh Body Lining, Polyurethane Membrane, Sleeve Lining, Taffeta Hood

Hooded

Yes

Series

9D96

Standards/Approvals

2019 3 3 X, 2013 + A1: 2016, EN ISO 20471, EN 343, EN 17353 Type: B3, EN 14404 Level 1/Type 2

Resistance Features

Anti-Static

Number of Outer Pockets

2

Closure Type

Zip Front + Concealed Press Stud Tab + CS Zip Pull

Number of Inside Pockets

1

제외

COO (Country of Origin):
MG
The Cepovett Safety Multi-Risk Parka is a high-durability protective jacket designed for industrial and safety applications, featuring antistatic properties and fire-resistant cotton lining. Its double zip front with press stud closure ensures security, while retro-reflective bands enhance visibility. Designed for comfort and utility, it includes multiple functional pockets and an access system compatible with specific body warmers. It is compliant with ATEX, EN 17353 Type: B3, EN 14116, EN 1149-5, EN 13034 PB6 and EN 343 33X standards.

Stand collar

Removable adjustable hood with press stud closure

2 zipped chest pockets with flaps

Adjustable cuffs

관련된 링크들