Same Sky Jack Connector 3.5 mm Surface Mount Male Jack Connector, 1A

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
포장 옵션
RS 제품 번호:
259-6687
제조사 부품 번호:
SJ-3524-SMT-TR
제조업체:
Same Sky
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Same Sky

Product Type

Jack Connector

Size

3.5 mm

Mount Type

Surface Mount

Current

1A

Sub Type

Jack Connector

Orientation

Horizontal

Connector Gender

Male

Contact Plating

Silver

Housing Material

Polyamide 6T

Voltage

500 V

Colour

Black

Contact Gender

Female

Contact Material

Brass Copper Alloy

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The CUI devices jack connector

comes with a horizontal body orientation. The mounting type of the product is surface mount and the size is 3.5 mm. The product has an audio jack.

Insulation resistance at 500 Vdc is 100 MΩ

Flammability rating IS UL94V-0

Insertion withdrawn force is 0.3 kg - 3 kg

관련된 링크들